Allen Bradley 700-FSM8 Series DIN Rail Mount Timer Relay, 24 → 240V ac, 2-Contact, 0.1 to 10h, DPDT
- RS Stock No.:
- 265-798
- Mfr. Part No.:
- 700-FSM8UU23
- Brand:
- Allen Bradley
Subtotal (1 unit)*
$413.67
(exc. GST)
$455.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $413.67 |
*price indicative
- RS Stock No.:
- 265-798
- Mfr. Part No.:
- 700-FSM8UU23
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Supply Voltage | 24 → 240V ac | |
| Mounting Type | DIN Rail | |
| Mode of Operation | Interval (One Shot) | |
| Time Range | 0.1 to 10h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | DPDT | |
| Series | 700-FSM8 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Supply Voltage 24 → 240V ac | ||
Mounting Type DIN Rail | ||
Mode of Operation Interval (One Shot) | ||
Time Range 0.1 to 10h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration DPDT | ||
Series 700-FSM8 | ||
- COO (Country of Origin):
- DE
The Allen Bradley High-Performance Timing Relay designed for industrial applications that require precise timing and control. It features selectable timing ranges and robust construction for reliable operation in demanding environments. It has a 7 Single-functions operating mode. The relay offers compatibility with a wide range of input voltages, making it suitable for various applications.
DIN Rail mounted without cost of socket
22.5 mm Multi function
DPDT contact output
Coil surge protection
22.5 mm Multi function
DPDT contact output
Coil surge protection
Related links
- Allen Bradley 700-FSM8 Series DIN Rail Mount Timer Relay 2-Contact DPDT
- Allen Bradley 700-FSM7 Series DIN Rail Mount Timer Relay 2-Contact DPDT
- Allen Bradley 700-FSM6 Series DIN Rail Mount Timer Relay 2-Contact DPDT
- Allen Bradley 700-SKICA Series DIN Rail Mount Timer Relay 2-Contact DPDT
- Allen Bradley 700-FSY7 Series DIN Rail Mount Timer Relay 2-Contact DPDT
- Allen Bradley 700-SCZY Series DIN Rail Mount Timer Relay 2-Contact DPDT
- Allen Bradley 700-FSK6 Series DIN Rail Mount Timer Relay 2-Contact SPDT
- Allen Bradley 700-FSA6 Series DIN Rail Mount Timer Relay 2-Contact SPDT
