Panasonic LT4H-W Series Panel Mount Timer Relay, 12 → 24V dc, 0 → 9999 h, 0 → 9999 min, 0 →
- RS Stock No.:
- 228-885
- Mfr. Part No.:
- LT4HW24SJ
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 228-885
- Mfr. Part No.:
- LT4HW24SJ
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Multi-function timer relay, LT4HW
Backlit two-tone LCD display
Timer is simple to program and easily integrated into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Output signal emitted after two time periods
Protection rating IP66
Functions:
— Delayed pulse expansion
— OFF-Start changeover
— ON-Start changeover
Integrating input:
— Delayed pulse expansion
— OFF-Start changeover
— ON-Start changeover
Timer is simple to program and easily integrated into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Output signal emitted after two time periods
Protection rating IP66
Functions:
— Delayed pulse expansion
— OFF-Start changeover
— ON-Start changeover
Integrating input:
— Delayed pulse expansion
— OFF-Start changeover
— ON-Start changeover
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 24V dc |
Mounting Type | Panel Mount |
Mode of Operation | Delay One Shot, Flicker OFF Start, Flicker ON Start |
Time Range | 0 → 9999 h, 0 → 9999 min, 0 → 9999s |
Number of Timer Functions | Multi Function |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 5A |
Maximum Voltage | 250V ac |
Terminal Type | Screw |
Power Supply | External |
Width | 48mm |
Length | 48mm |
Maximum Operating Temperature | +55°C |
Depth | 70mm |
Series | LT4H-W |
Contact Material | Gold Plated |
Time Delay | 20ms |
Minimum Operating Temperature | -10°C |
Related links
- Panasonic LT4H Series Panel Mount Timer Relay, 12 → 24V dc, 0 →...
- Panasonic LT4H-W Series Panel Mount Timer Relay, 24V ac, 0 → 9999...
- Panasonic LT4H-W Series Panel Mount Timer Relay, 100 → 240V ac, 0...
- Panasonic LT4H Series Panel Mount Timer Relay, 100 → 240V ac, 0 →...
- Tempatron Panel Mount Timer Relay, 12 → 24V ac/dc, 2-Contact, 0 →...
- Omron H5CX Series Panel Mount Timer Relay, 12 → 24V ac/dc,...
- Omron H5CX Series Panel Mount Timer Relay, 12 → 24V ac/dc,...
- Omron Panel Mount Timer Relay, 12 → 24V dc, 8-Contact, 0.001s