Panasonic Panel Mount Timer Relay, 24V ac
- RS Stock No.:
- 228-706
- Mfr. Part No.:
- LC4HSVR424SJ
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 228-706
- Mfr. Part No.:
- LC4HSVR424SJ
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Supply Voltage | 24V ac | |
| Mounting Type | Panel Mount | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Supply Voltage 24V ac | ||
Mounting Type Panel Mount | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- JP
LC4H-S - multifunction counter, 1 preset, 2-colour display
DIN 48 x 48 format
4-digit counter with simple presetting
Backlit two-tone LCD display
Counter is simple to program and easily integrated into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Protection rating IP66
Functions: decimal point configuration, scaling configuration and pulse expansion
4-digit counter with simple presetting
Backlit two-tone LCD display
Counter is simple to program and easily integrated into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Protection rating IP66
Functions: decimal point configuration, scaling configuration and pulse expansion
