Texas Instruments TLC555MJG, Timer Circuit 2.1MHz, 8-Pin CDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
796-8316
Mfr. Part No.:
TLC555MJG
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Timer Type

Standard

Package Type

CDIP

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

2.1MHz

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

15 V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Quiescent Current

350µA

Maximum Low Level Output Current

-10mA

Maximum High Level Output Current

100mA

Dimensions

10.16 x 7.11 x 5.08mm

Width

7.11mm

Length

10.16mm

Height

5.08mm

Non Compliant

555 Timer, Texas Instruments


A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Timers/Timing Generators