Maxim Integrated DS1682S+, Elapsed Time Recorder 0.1MHz, 8-Pin SOIC
- RS Stock No.:
- 698-7127P
- Mfr. Part No.:
- DS1682S+
- Brand:
- Maxim Integrated
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied in a tube)*
$97.20
(exc. GST)
$106.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | $9.72 |
| 50 - 99 | $9.40 |
| 100 - 249 | $9.12 |
| 250 + | $9.02 |
*price indicative
- RS Stock No.:
- 698-7127P
- Mfr. Part No.:
- DS1682S+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Timer Type | Programmable | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Input Frequency | 0.1MHz | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Timer Type Programmable | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Input Frequency 0.1MHz | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
Timer, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Timers/Timing Generators
