Texas Instruments NE555PWR, Timer Circuit, 8-Pin TSSOP
- RS Stock No.:
- 662-3999
- Mfr. Part No.:
- NE555PWR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-3999
- Mfr. Part No.:
- NE555PWR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Timer Type | Standard | |
| Package Type | TSSOP | |
| Number of Internal Timers | 1 | |
| Pin Count | 8 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 16 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Quiescent Current | 15mA | |
| Maximum Low Level Output Current | 200mA | |
| Maximum High Level Output Current | -200mA | |
| Length | 3mm | |
| Dimensions | 3 x 4.4 x 1.15mm | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Timer Type Standard | ||
Package Type TSSOP | ||
Number of Internal Timers 1 | ||
Pin Count 8 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 16 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Maximum Quiescent Current 15mA | ||
Maximum Low Level Output Current 200mA | ||
Maximum High Level Output Current -200mA | ||
Length 3mm | ||
Dimensions 3 x 4.4 x 1.15mm | ||
Width 4.4mm | ||
Height 1.15mm | ||
