onsemi LM555CN, Timer, 8-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-8718
Mfr. Part No.:
LM555CN
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Timer Type

Reset

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Low Level Output Current

50mA

Maximum High Level Output Current

200mA

Length

10.15mm

Dimensions

10.15 x 6.35 x 3.15mm

Width

6.35mm

Height

3.15mm