Microchip MIC1557 MIC1557YM5-TR, Precision Timer Circuit 5MHz, 5-Pin SOT-23
- RS Stock No.:
- 165-4288
- Mfr. Part No.:
- MIC1557YM5-TR
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-4288
- Mfr. Part No.:
- MIC1557YM5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mounting Type | Surface Mount | |
| Timer Type | Precision, Standard | |
| Package Type | SOT-23 | |
| Number of Internal Timers | 1 | |
| Pin Count | 5 | |
| Maximum Input Frequency | 5MHz | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Low Level Output Current | 20mA | |
| Maximum High Level Output Current | -20mA | |
| Series | MIC1557 | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Width | 1.6mm | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mounting Type Surface Mount | ||
Timer Type Precision, Standard | ||
Package Type SOT-23 | ||
Number of Internal Timers 1 | ||
Pin Count 5 | ||
Maximum Input Frequency 5MHz | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Low Level Output Current 20mA | ||
Maximum High Level Output Current -20mA | ||
Series MIC1557 | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Width 1.6mm | ||
Height 1.1mm | ||
Length 2.9mm | ||
- COO (Country of Origin):
- TH
MIC1555 / MIC1557 Timer, Microchip
Microchip offers the RC Timers / Oscillators with similar in function to the industry standard 555 timer. A highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Timers/Timing Generators
