Hager Analogue Time Switch 24 V dc, 1-Channel
- RS Stock No.:
- 250-6912
- Mfr. Part No.:
- EH111A
- Brand:
- Hager
Available for back order.
Price (ex. GST) Each
$420.47
(exc. GST)
$462.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $420.47 |
- RS Stock No.:
- 250-6912
- Mfr. Part No.:
- EH111A
- Brand:
- Hager
- COO (Country of Origin):
- FR
Related links
- Hager Analogue Time Switch 24 V dc, 1-Channel
- Hager Analogue Time Switch 230 V ac, 1-Channel
- Muller Digital Time Switch 24 V ac/dc, 1-Channel
- Finder Digital DIN Rail Time Switch 24 V ac/dc, 1-Channel
- Siemens Digital DIN Rail Time Switch 24 V ac/dc, 1-Channel
- Burkert Digital DIN Rail Time Switch 24 V dc
- EMERSON – ASCO DIN Rail Time Switch 24 → 240 V ac/dc, 1-Channel
- EMERSON – ASCO Digital DIN Rail Time Switch 24 → 240 V ac/dc, 1-Channel