Schneider Electric Digital Time Switch 230 V ac, 1-Channel
- RS Stock No.:
- 248-3986
- Mfr. Part No.:
- CCT15838
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$750.28
(exc. GST)
$825.31
(inc. GST)
- RS Stock No.:
- 248-3986
- Mfr. Part No.:
- CCT15838
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 230 V ac | |
| Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Days, Hours | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 230 V ac | ||
Type Digital | ||
Number of Channels 1 | ||
Units Measured Days, Hours | ||
- COO (Country of Origin):
- DE
The Schneider Electric Acti 9 series of programmable digital time switch with weekly program and used DIN rail mounting. It used function like Pulse programming, random function, external input for override. Its battery life is for 10 years and has LCD type of display.
IP degree of protection IP20
Ambient air temperature for operation -25 to 55 °C
Ambient air temperature for operation -25 to 55 °C

