Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Process Control
/
Time Switches
Clipsal Electrical Timer Module Time Switch 250 V ac
RS Stock No.:
214-1680
Mfr. Part No.:
56TC7-GY
Brand:
Clipsal Electrical
View all Time Switches
Discontinued product
RS Stock No.:
214-1680
Mfr. Part No.:
56TC7-GY
Brand:
Clipsal Electrical
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 56TC7-GY
Brochure 56 & 66 series
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
AU
The Clipsal Electrical timer module has current rating of 16A. It works on 250V power supply.
It has a grey colour
Attribute
Value
Supply Voltage
250 V ac
Type
Timer Module
Units Measured
Days