Vishay VS-ST333C08LFM0, Thyristor Module 800V, 720A 200mA
- RS Stock No.:
- 873-2342
- Mfr. Part No.:
- VS-ST333C08LFM0
- Brand:
- Vishay
On back order for despatch 27/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$674.33
(exc. GST)
$741.76
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $674.33 |
10 - 49 | $668.68 |
50 - 99 | $662.88 |
100 - 249 | $658.17 |
250 + | $647.58 |
- RS Stock No.:
- 873-2342
- Mfr. Part No.:
- VS-ST333C08LFM0
- Brand:
- Vishay
Related links
- Vishay VS-ST330C14C0, Thyristor Module 1400V, 720A 200mA
- IXYS MCC56-08io1B, Dual Thyristor Module 800V, 64A 100mA
- Semikron SKKT 27B08 E, Dual Thyristor Module 800V, 25A 150mA
- IXYS MCD56-08IO1B, Thyristor Module 800V, 64A 100mA
- IXYS MCC132-08IO1, Dual Thyristor Module 800V, 130A 150mA
- Semikron SKKT 92B08 E, Dual Thyristor Module 800V, 95A 150mA
- IXYS MCC95-08io1B, Dual Thyristor Module 800V, 116A 150mA
- Semikron SKKT 42B08 E, Dual Thyristor Module 800V, 40A 150mA