IXYS MCC26-12io1B, Dual Thyristor Module 1200V, 32A 100mA
- RS Stock No.:
- 668-7004
- Mfr. Part No.:
- MCC26-12io1B
- Brand:
- IXYS
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 668-7004
- Mfr. Part No.:
- MCC26-12io1B
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current | 32A | |
| Thyristor Type | SCR Module | |
| Package Type | TO-240AA | |
| Repetitive Peak Reverse Voltage | 1200V | |
| Surge Current Rating | 0.56kA | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 100mA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 7 | |
| Dimensions | 92 x 20.8 x 30mm | |
| Repetitive Peak Off-State Current | 3mA | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Forward Blocking Voltage | 1200V | |
| Peak On-State Voltage | 1.64V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current 32A | ||
Thyristor Type SCR Module | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage 1200V | ||
Surge Current Rating 0.56kA | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 100mA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 200mA | ||
Pin Count 7 | ||
Dimensions 92 x 20.8 x 30mm | ||
Repetitive Peak Off-State Current 3mA | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 1200V | ||
Peak On-State Voltage 1.64V | ||
- COO (Country of Origin):
- DE
