Vishay VS-ST083S08PFM1P, Thyristor 800V, 85A 200mA
- RS Stock No.:
- 357-3438
- Mfr. Part No.:
- VS-ST083S08PFM1P
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 357-3438
- Mfr. Part No.:
- VS-ST083S08PFM1P
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current | 85A | |
| Thyristor Type | SCR | |
| Package Type | TO-94 | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 2560A | |
| Mounting Type | Thread Mount | |
| Maximum Gate Trigger Current | 200mA | |
| Maximum Gate Trigger Voltage | 3V | |
| Maximum Holding Current | 600mA | |
| Pin Count | 3 | |
| Dimensions | 29.5 (Dia.) x 191mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Peak On-State Voltage | 2.15V | |
| Repetitive Peak Off-State Current | 30mA | |
| Diameter | 29.5mm | |
| Repetitive Peak Forward Blocking Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current 85A | ||
Thyristor Type SCR | ||
Package Type TO-94 | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 2560A | ||
Mounting Type Thread Mount | ||
Maximum Gate Trigger Current 200mA | ||
Maximum Gate Trigger Voltage 3V | ||
Maximum Holding Current 600mA | ||
Pin Count 3 | ||
Dimensions 29.5 (Dia.) x 191mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 2.15V | ||
Repetitive Peak Off-State Current 30mA | ||
Diameter 29.5mm | ||
Repetitive Peak Forward Blocking Voltage 800V | ||
Phase Control Thyristors, Vishay Semiconductor
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
