IXYS MCC26-12IO1B, Dual Thyristor Module 1200V, 32A 100mA
- RS Stock No.:
- 177-5358
- Mfr. Part No.:
- MCC26-12IO1B
- Brand:
- IXYS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-5358
- Mfr. Part No.:
- MCC26-12IO1B
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current | 32A | |
| Thyristor Type | SCR Module | |
| Package Type | TO-240AA | |
| Repetitive Peak Reverse Voltage | 1200V | |
| Surge Current Rating | 0.56kA | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 100mA | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Maximum Holding Current | 200mA | |
| Pin Count | 7 | |
| Dimensions | 92 x 20.8 x 30mm | |
| Minimum Operating Temperature | -40 °C | |
| Peak On-State Voltage | 1.64V | |
| Repetitive Peak Off-State Current | 3mA | |
| Repetitive Peak Forward Blocking Voltage | 1200V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current 32A | ||
Thyristor Type SCR Module | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage 1200V | ||
Surge Current Rating 0.56kA | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 100mA | ||
Maximum Gate Trigger Voltage 1.5V | ||
Maximum Holding Current 200mA | ||
Pin Count 7 | ||
Dimensions 92 x 20.8 x 30mm | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.64V | ||
Repetitive Peak Off-State Current 3mA | ||
Repetitive Peak Forward Blocking Voltage 1200V | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- DE
MCC Series
Dual series thyristors
Approvals
UL recognised component
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
