IXYS MCC501-16IO2, Dual Thyristor Module 1600V, 985A 250mA
- RS Stock No.:
- 177-5340
- Mfr. Part No.:
- MCC501-16IO2
- Brand:
- IXYS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-5340
- Mfr. Part No.:
- MCC501-16IO2
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current | 985A | |
| Thyristor Type | SCR Module | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 16kA | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 250mA | |
| Maximum Gate Trigger Voltage | 2.5V | |
| Maximum Holding Current | 300mA | |
| Pin Count | 7 | |
| Dimensions | 150 x 60 x 63mm | |
| Peak On-State Voltage | 1.5V | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Off-State Current | 70mA | |
| Repetitive Peak Forward Blocking Voltage | 1600V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current 985A | ||
Thyristor Type SCR Module | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 16kA | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 250mA | ||
Maximum Gate Trigger Voltage 2.5V | ||
Maximum Holding Current 300mA | ||
Pin Count 7 | ||
Dimensions 150 x 60 x 63mm | ||
Peak On-State Voltage 1.5V | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Off-State Current 70mA | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
Minimum Operating Temperature -40 °C | ||
MCC Series
Dual series thyristors
Approvals
UL recognised component
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
