Fagor Electronica FS0402MH TU, Thyristor 600V, 4A 200μA

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-2391
Mfr. Part No.:
FS0402MH TU
Brand:
Fagor Electronica
Find similar products by selecting one or more attributes.
Select all

Brand

Fagor Electronica

Rated Average On-State Current

4A

Thyristor Type

SCR

Package Type

TO-220AB

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

30A

Mounting Type

Through Hole

Maximum Gate Trigger Current

200µA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

10.36 x 4.67 x 15.35mm

Repetitive Peak Forward Blocking Voltage

600V

Minimum Operating Temperature

-40 °C

Repetitive Peak Off-State Current

1mA

Off-State Voltage

600V

Peak On-State Voltage

1.6V

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
TH

Sensitive Gate Thyristors, Fagor


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Thyristors - Fagor