STMicroelectronics P0111MN 5AA4, Thyristor 600V, 0.5A 0.025mA
- RS Stock No.:
- 168-6278
- Mfr. Part No.:
- P0111MN 5AA4
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-6278
- Mfr. Part No.:
- P0111MN 5AA4
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current | 0.5A | |
| Thyristor Type | SCR | |
| Package Type | SOT-223 | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 8A | |
| Mounting Type | Surface Mount | |
| Maximum Gate Trigger Current | 0.025mA | |
| Maximum Gate Trigger Voltage | 0.8V | |
| Maximum Holding Current | 5mA | |
| Pin Count | 3+Tab | |
| Dimensions | 6.5 x 3.5 x 1.8mm | |
| Repetitive Peak Off-State Current | 0.01mA | |
| Maximum Operating Temperature | +125 °C | |
| Peak On-State Voltage | 1.95V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current 0.5A | ||
Thyristor Type SCR | ||
Package Type SOT-223 | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 8A | ||
Mounting Type Surface Mount | ||
Maximum Gate Trigger Current 0.025mA | ||
Maximum Gate Trigger Voltage 0.8V | ||
Maximum Holding Current 5mA | ||
Pin Count 3+Tab | ||
Dimensions 6.5 x 3.5 x 1.8mm | ||
Repetitive Peak Off-State Current 0.01mA | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 1.95V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Minimum Operating Temperature -40 °C | ||
