- RS Stock No.:
- 168-4784
- Mfr. Part No.:
- N0795YN180
- Brand:
- IXYS
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Box of 24)
$236.83
(exc. GST)
$260.51
(inc. GST)
Units | Per unit | Per Box* |
24 - 24 | $236.83 | $5,683.92 |
48 - 72 | $230.909 | $5,541.816 |
96 + | $227.357 | $5,456.568 |
*price indicative |
- RS Stock No.:
- 168-4784
- Mfr. Part No.:
- N0795YN180
- Brand:
- IXYS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Phase Control Capsule Thyristors, IXYS
A range of standard phase control thyristors from IXYS Westcode. These rugged devices are available in ratings of up to 2000V and over 900A, and are housed in industry-standard capsule packages. Typical applications include industrial DC drives, induction heating control, marine/rail propulsion systems, wind power converters, electrochemical power supplies and soft starters.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 795A |
Thyristor Type | PCT |
Repetitive Peak Reverse Voltage | 1000 to 1800V |
Surge Current Rating | 10500A |
Mounting Type | Screw Mount |
Maximum Gate Trigger Current | 150mA |
Maximum Gate Trigger Voltage | 2.50V |
Maximum Holding Current | 300mA |
Dimensions | 42 (Dia.) x 14mm |
Repetitive Peak Forward Blocking Voltage | 1000 to 1800V |
Minimum Operating Temperature | -60 °C |
Repetitive Peak Off-State Current | 30mA |
Maximum Operating Temperature | +125 °C |
Diameter | 42mm |
Peak On-State Voltage | 2V |