IXYS CS30-12IO1, Thyristor 1200V, 31A 80mA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

$206.04

(exc. GST)

$226.65

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
30 - 120$6.868$206.04
150 +$6.181$185.43

*price indicative

RS Stock No.:
168-4649
Mfr. Part No.:
CS30-12IO1
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current

31A

Thyristor Type

SCR

Package Type

TO-247AD

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

320A

Mounting Type

Through Hole

Maximum Gate Trigger Current

80mA

Maximum Gate Trigger Voltage

1.2V

Maximum Holding Current

100mA

Pin Count

3

Dimensions

16.26 x 5.3 x 21.46mm

Repetitive Peak Forward Blocking Voltage

1200V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

2mA

Peak On-State Voltage

1.6V

COO (Country of Origin):
DE

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.