IXYS VHF28-16IO5, Controllable Bridge Rectifier 1600V, 32A 65mA
- RS Stock No.:
- 168-4451
- Mfr. Part No.:
- VHF28-16IO5
- Brand:
- IXYS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4451
- Mfr. Part No.:
- VHF28-16IO5
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current | 32A | |
| Thyristor Type | SCR Module | |
| Package Type | FO F A | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 0.33kA | |
| Mounting Type | Panel Mount | |
| Maximum Gate Trigger Current | 65mA | |
| Maximum Gate Trigger Voltage | 1V | |
| Maximum Holding Current | 100mA | |
| Pin Count | 6 | |
| Dimensions | 63 x 31.6 x 21mm | |
| Maximum Operating Temperature | +125 °C | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Forward Blocking Voltage | 1600V | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 5mA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current 32A | ||
Thyristor Type SCR Module | ||
Package Type FO F A | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 0.33kA | ||
Mounting Type Panel Mount | ||
Maximum Gate Trigger Current 65mA | ||
Maximum Gate Trigger Voltage 1V | ||
Maximum Holding Current 100mA | ||
Pin Count 6 | ||
Dimensions 63 x 31.6 x 21mm | ||
Maximum Operating Temperature +125 °C | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 5mA | ||
VHF28 Series
Half controlled single phase bridge rectifier with freewheeling diodes
Approvals
UL registered E 72873
Single-phase and 3-phase fully controlled bridge rectifiers with isolated base plates. Connection options include Faston (with solder tips) and screw terminal.
