Fagor Electronica FS0809MD TR, Thyristor 600V, 8A 15mA
- RS Stock No.:
- 165-5059
- Mfr. Part No.:
- FS0809MD TR
- Brand:
- Fagor Electronica
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-5059
- Mfr. Part No.:
- FS0809MD TR
- Brand:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Rated Average On-State Current | 8A | |
| Thyristor Type | SCR | |
| Package Type | DPAK (TO-252) | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 70A | |
| Mounting Type | Surface Mount | |
| Maximum Gate Trigger Current | 15mA | |
| Maximum Gate Trigger Voltage | 1.3V | |
| Maximum Holding Current | 40mA | |
| Pin Count | 3 | |
| Dimensions | 6.73 x 6.22 x 2.39mm | |
| Peak On-State Voltage | 1.6V | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Off-State Voltage | 600V | |
| Repetitive Peak Off-State Current | 2mA | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Rated Average On-State Current 8A | ||
Thyristor Type SCR | ||
Package Type DPAK (TO-252) | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 70A | ||
Mounting Type Surface Mount | ||
Maximum Gate Trigger Current 15mA | ||
Maximum Gate Trigger Voltage 1.3V | ||
Maximum Holding Current 40mA | ||
Pin Count 3 | ||
Dimensions 6.73 x 6.22 x 2.39mm | ||
Peak On-State Voltage 1.6V | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Off-State Voltage 600V | ||
Repetitive Peak Off-State Current 2mA | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- TH
Standard Thyristors, Fagor
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Thyristors - Fagor
