IXYS MCD200-14io1, Diode/Thyristor Module SCR 1400V, 216A 220mA
- RS Stock No.:
- 125-8052
- Mfr. Part No.:
- MCD200-14io1
- Brand:
- IXYS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-8052
- Mfr. Part No.:
- MCD200-14io1
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current | 216A | |
| Thyristor Type | Diode | |
| Package Type | Y4 M6 | |
| Repetitive Peak Reverse Voltage | 1400V | |
| Surge Current Rating | 8.64kA | |
| Mounting Type | PCB Mount | |
| Maximum Gate Trigger Current | 220mA | |
| Maximum Gate Trigger Voltage | 3V | |
| Maximum Holding Current | 150mA | |
| Pin Count | 5 | |
| Dimensions | 94.5 x 34 x 30.6mm | |
| Repetitive Peak Off-State Current | 15mA | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Forward Blocking Voltage | 1400V | |
| Peak On-State Voltage | 1.52V | |
| Maximum Operating Temperature | +100 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current 216A | ||
Thyristor Type Diode | ||
Package Type Y4 M6 | ||
Repetitive Peak Reverse Voltage 1400V | ||
Surge Current Rating 8.64kA | ||
Mounting Type PCB Mount | ||
Maximum Gate Trigger Current 220mA | ||
Maximum Gate Trigger Voltage 3V | ||
Maximum Holding Current 150mA | ||
Pin Count 5 | ||
Dimensions 94.5 x 34 x 30.6mm | ||
Repetitive Peak Off-State Current 15mA | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 1400V | ||
Peak On-State Voltage 1.52V | ||
Maximum Operating Temperature +100 °C | ||
- COO (Country of Origin):
- PH
MCD Series Thyristor & Diode Module, IXYS
Thyristor in series with a Diode for mains voltage 50/60 Hz rectification
Package with Direct Copper Bonding (DCB) ceramic base plate
Approvals
UL recognised component
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
