Recently searched

    RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 3/4in

    RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 3/4in

    This image is representative of the product range

    1 / 2

    Subtotal (1 pack of 100 units)**

    $206.70

    (exc. GST)

    $227.40

    (inc. GST)

    Add to Basket
    Select or type quantity
    500 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    100 +$2.067$206.70

    **price indicative

    RS Stock No.:
    245-5051
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Head Shape

    Flat

    Thread Length

    3/4in

    Thread Size Imperial

    5/16-18

    Material

    Steel

    Imperial or Metric

    Imperial

    Stainless Steel Type

    Mild

    Finish

    Zinc Plated

    Related links