Vishay 27Ω Wire Wound Resistor 3W ±5% AC03000002709JACCS
- RS Stock No.:
- 855-8724
- Mfr. Part No.:
- AC03000002709JACCS
- Brand:
- Vishay
115 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.66
(exc. GST)
$0.73
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $0.66 | $3.30 |
125 - 245 | $0.646 | $3.23 |
250 + | $0.634 | $3.17 |
*price indicative
- RS Stock No.:
- 855-8724
- Mfr. Part No.:
- AC03000002709JACCS
- Brand:
- Vishay
Related links
- Vishay 27Ω Wire Wound Resistor 3W ±5% AC03000002709JACCS
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% ER74330RJT
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1
- Vishay 6.8Ω Wire Wound Resistor 3W ±5% RWM04106R80JR15E1