Vishay 4.7kΩ Metal Film Resistor 1W ±5% PR01000104701JR500
- RS Stock No.:
- 851-2611
- Mfr. Part No.:
- PR01000104701JR500
- Brand:
- Vishay
Price Each**
$0.49
(exc. GST)
$0.54
(inc. GST)
877 In AU stock for next working day delivery*
769 In Global stock for delivery within 5 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $0.49 |
**price indicative
- RS Stock No.:
- 851-2611
- Mfr. Part No.:
- PR01000104701JR500
- Brand:
- Vishay
Related links
- Vishay Metal Film Resistor 1W ± 5% PR01000109100JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105608JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102009JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102700JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000103902JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000105609JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000104703JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000101004JR500