- RS Stock No.:
- 849-9091
- Mfr. Part No.:
- RN60D2001FB14
- Brand:
- Vishay
19 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
Was $0.20
You pay
$0.18
(exc. GST)
$0.20
(inc. GST)
Units | Per unit |
1 + | $0.18 |
- RS Stock No.:
- 849-9091
- Mfr. Part No.:
- RN60D2001FB14
- Brand:
- Vishay
Legislation and Compliance
Non Compliant
Product Details
CMF (Military RN and RL) Metal Film Resistors
Metal Film Resistors, Axial, Military, MIL-R-10509 Qualified, Precision, Type RN and MIL-PRF-22684 Qualified, Type RL
Features and Benefits
Various Ohms available
All models are Axial type
Features and Benefits
Low noise (-40 dB)
Controlled temperature coefficient
Flame retardant coating
All models are Axial type
Features and Benefits
Low noise (-40 dB)
Controlled temperature coefficient
Flame retardant coating
APPLICABLE MIL-SPECS MIL-R-10509 and MIL-PRF-22684: The CMF models meet or exceed the electrical, environmental and dimensional requirements of MIL-R-10509 and MIL-PRF-22684. Noise: Vishay Dale metal film resistors have exceptionally low noise level. Average for standard resistance range is 0.10 μV per V over a decade of frequency, with low and intermediate resistance values typically below 0.05 μV per V.
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 2kΩ |
Power Rating | 0.25W |
Tolerance | ±1% |
Technology | Metal Film |
Series | RN60 |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -65°C |
Related links
- Hand Saws
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Vishay 2kΩ Metal Film Resistor 2W ±1% CPF22K0000FKE14
- Vishay 2kΩ Metal Foil Resistor 0.6W ±0.01% Y07852K00000T9L
- Vishay 2kΩ Metal Foil Resistor 0.6W ±0.01% Y14532K00000T9L
- Vishay 2kΩ Metal Film Resistor 0.125W ±1% RN55D2001FB14
- Vishay 2kΩ Metal Film Resistor 3W ±5% PR03000202001JAC00