- RS Stock No.:
- 830-7450
- Mfr. Part No.:
- RN60C1002FB14
- Brand:
- Vishay
120 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$0.81
(exc. GST)
$0.89
(inc. GST)
Units | Per unit |
1 - 99 | $0.81 |
100 - 249 | $0.80 |
250 - 499 | $0.76 |
500 + | $0.74 |
- RS Stock No.:
- 830-7450
- Mfr. Part No.:
- RN60C1002FB14
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
RN Series 0.125 - 0.5W
The RN Series of Vishay metal film resistors. Rated from 0.125W to 1W, highly reliable and of the highest quality.
Features
- Metal Film Resistors, Axial, Military
- Very low noise (-40 dB)
- Very low voltage coefficient (5 ppm/V)
- Controlled temperature coefficient
- Flame retardant epoxy coating
- Very low noise (-40 dB)
- Very low voltage coefficient (5 ppm/V)
- Controlled temperature coefficient
- Flame retardant epoxy coating
Noise: Vishay Dale metal film resistors have exceptionally low noise level. Average for standard resistance range is 0.10 μV per V over a decade of frequency, with low and intermediate resistance values typically below 0.05 μV per V.
GLOBAL
GLOBAL
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 0.125W |
Tolerance | ±1% |
Technology | Metal Film |
Series | RN60 |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -65°C |
Related links
- Vishay 1kΩ Metal Film Resistor 0.125W ±1% RN55D1001FB14
- Vishay 47kΩ Metal Film Resistor 0.125W ±1% RN55D4702FB14
- Vishay 4.7kΩ Metal Film Resistor 0.125W ±1% RN55D4701FB14
- Vishay 100kΩ Metal Film Resistor 0.125W ±1% RN55D1003FB14
- Vishay 2kΩ Metal Film Resistor 0.125W ±1% RN55D2001FB14
- Vishay 10Ω Metal Film Resistor 0.125W ±1% RN55D10R0FB14
- Vishay 15kΩ Metal Film Resistor 0.125W ±1% RN55D1502FB14
- Vishay 100kΩ Metal Film Resistor 0.125W ±1% RN55C1003FB14