- RS Stock No.:
- 810-0965
- Mfr. Part No.:
- AP836 1K2 J 100PPM
- Brand:
- Arcol
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.99
(exc. GST)
$7.69
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $6.99 |
13 - 24 | $6.81 |
25 + | $6.73 |
- RS Stock No.:
- 810-0965
- Mfr. Part No.:
- AP836 1K2 J 100PPM
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
AP836 Series 35 Watts TO-220 High Power Resistors
The AP836 series Non-inductive 35 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP836 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading
35 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1.2kΩ |
Power Rating | 35W |
Tolerance | ±5% |
Technology | Thick Film |
Series | AP836 |
Package/Case | TO-220 |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -65°C |
Lead Pitch | 5.33mm |
Related links
- Arcol 1.2kΩ Thick Film Resistor 35W ±5% AP836 1K2 J 100PPM
- Arcol 1.2kΩ Non-Inductive Film Resistor 20W ±5% AP821 1K2 J 100PPM
- Arcol 10Ω Thick Film Resistor 35W ±5% AP836 10R J 100PPM
- Arcol 330Ω Thick Film Resistor 35W ±5% AP836 330R J 100PPM
- Arcol 120Ω Thick Film Resistor 35W ±5% AP836 120R J 100PPM
- Arcol 10kΩ Thick Film Resistor 35W ±5% AP836 10K J 100PPM
- Arcol 3.9Ω Thick Film Resistor 35W ±5% AP836 3R9 J 100PPM
- Arcol 18Ω Thick Film Resistor 35W ±5% AP836 18R J 100PPM