Arcol 3.3Ω Fixed Resistor 50W ±5% AP851 3R3 J 100PPM
- RS Stock No.:
- 809-6664
- Distrelec Article No.:
- 301-95-448
- Mfr. Part No.:
- AP851 3R3 J 100PPM
- Brand:
- Arcol
Bulk discount available
Price Each**
$12.11
(exc. GST)
$13.32
(inc. GST)
73 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $12.11 |
13 - 24 | $11.80 |
25 + | $11.62 |
**price indicative
- RS Stock No.:
- 809-6664
- Distrelec Article No.:
- 301-95-448
- Mfr. Part No.:
- AP851 3R3 J 100PPM
- Brand:
- Arcol
Related links
- Arcol 3.3Ω Fixed Resistor 50W ±5% AP851 3R3 J 100PPM
- Arcol 12Ω Fixed Resistor 50W ±5% AP851 12R J 100PPM
- Arcol 15Ω Fixed Resistor 50W ±5% AP851 15R J 100PPM
- Arcol 330Ω Fixed Resistor 50W ±5% AP851 330R J 100PPM
- Arcol 4.7kΩ Fixed Resistor 50W ±5% AP851 4K7 J 100PPM
- Arcol 47Ω Fixed Resistor 50W ±5% AP851 47R J 100PPM
- Arcol 22Ω Fixed Resistor 50W ±5% AP851 22R J 100PPM
- Arcol 6.8Ω Fixed Resistor 50W ±5% AP851 6R8 J 100PPM