- RS Stock No.:
- 807-3722
- Mfr. Part No.:
- UPF25B120RV
- Brand:
- TE Connectivity
10 In Global stock for delivery within 5 working day(s)
395 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.18
(exc. GST)
$9.00
(inc. GST)
Units | Per unit |
1 - 24 | $8.18 |
25 - 49 | $7.98 |
50 + | $7.86 |
- RS Stock No.:
- 807-3722
- Mfr. Part No.:
- UPF25B120RV
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity UPF25 Series 0.25W High Precision Metal Film Resistor
The UPF25 Series Metal Film Resistors from TE Connectivity have a very tight tolerance down to ±0.02% as well as an extremely low TCR down to ±5PPM/℃. The UPF25 series of resistors are excellent for high precision as well as having excellent stability. Suitable for equipment within industry that requires an extra level of precision such as for measuring, whilst remaining reliable over time.
0.25W Rated power
-55 ∼ +125°C Operating Temperature Range
Very tight tolerance down to ±0.02%
Extremely low TCR down to ±5PPM/℃
High precision
Excellent stability
500V Max overload voltage
-55 ∼ +125°C Operating Temperature Range
Very tight tolerance down to ±0.02%
Extremely low TCR down to ±5PPM/℃
High precision
Excellent stability
500V Max overload voltage
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film Fixed Resistors - UPF Series
Specifications
Attribute | Value |
---|---|
Resistance | 120Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | UPF25 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±5ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 120Ω Metal Oxide Resistor 3W ±5% ROX3SJ120R
- TE Connectivity 120Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ120R
- TE Connectivity 120Ω Metal Oxide Resistor 5W ±5% ROX5SSJ120R
- TE Connectivity 120Ω Metal Oxide Resistor 9W ±5% ROX9J120R
- TE Connectivity 120Ω Metal Oxide Resistor 1W ±5% ROX1SJ120R
- TE Connectivity 120Ω Metal Film Resistor 0.6W ±1% LR1F120R
- TE Connectivity 120Ω Metal Oxide Resistor 2W ±5% ROX2SJ120R
- TE Connectivity 120Ω Metal Film Resistor 0.5W ±0.1% UPF50B120RV