Vishay 4.7Ω Wire Wound Resistor 2W ±1% RLP024R700FS14
- RS Stock No.:
- 788-8065
- Mfr. Part No.:
- RLP024R700FS14
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (In a Pack of 5)
$14.822
(exc. GST)
$16.304
(inc. GST)
10 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $14.822 | $74.11 |
25 - 45 | $14.56 | $72.80 |
50 + | $14.294 | $71.47 |
**price indicative
- RS Stock No.:
- 788-8065
- Mfr. Part No.:
- RLP024R700FS14
- Brand:
- Vishay
Related links
- Vishay 4.7Ω Wire Wound Resistor 2W ±1% RLP024R700FS14
- Vishay 470mΩ Wire Wound Resistor 2W ±1% RLP02R4700FS14
- Vishay 10Ω Wire Wound Resistor 2W ±1% RLP0210R00FS14
- Vishay 47Ω Wire Wound Resistor 2W ±1% RLP0247R00FS14
- KOA 20MΩ Ceramic Resistor 2W ±1% GS2DC2005F
- Arcol Ohmite 5mΩ Fixed Resistor 2W ±1% 12FR005E
- Japan Finechem Company 2MΩ Precision Resistor 2W ±1% RH2HVD2MOHMF
- Japan Finechem Company 500kΩ Precision Resistor 2W ±1% RH2HVD0.5MOHMF