TE Connectivity 100Ω Wire Wound Resistor 3W ±5% EP3W100RJ
- RS Stock No.:
- 762-9147
- Mfr. Part No.:
- EP3W100RJ
- Brand:
- TE Connectivity
475 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.468
(exc. GST)
$0.515
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | $0.468 | $11.70 |
125 - 600 | $0.459 | $11.475 |
625 + | $0.378 | $9.45 |
*price indicative
- RS Stock No.:
- 762-9147
- Mfr. Part No.:
- EP3W100RJ
- Brand:
- TE Connectivity
Related links
- TE Connectivity 100Ω Wire Wound Resistor 3W ±5% EP3W100RJ
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% ER74330RJT
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- Vishay 560Ω Wire Wound Resistor 3W ±5% RWM04105600JR15E1
- Vishay 6.8Ω Wire Wound Resistor 3W ±5% RWM04106R80JR15E1