- RS Stock No.:
- 753-6739
- Mfr. Part No.:
- SQMR71K0J
- Brand:
- TE Connectivity
85 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.202
(exc. GST)
$1.322
(inc. GST)
Units | Per unit | Per Pack* |
5 - 60 | $1.202 | $6.01 |
65 - 120 | $1.182 | $5.91 |
125 + | $1.16 | $5.80 |
*price indicative |
- RS Stock No.:
- 753-6739
- Mfr. Part No.:
- SQMR71K0J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
7W SQM7 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 7W at 70°C
Resistor marked with value
Overload Maximum 1000V
Working Voltage 500V
Ideal for small batch production, development and R&D department
Power rating of 7W at 70°C
Resistor marked with value
Overload Maximum 1000V
Working Voltage 500V
Ideal for small batch production, development and R&D department
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film Radial
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Metal Oxide |
Series | SQM7 |
Temperature Coefficient | ±300ppm/°C |
Maximum Operating Temperature | +250°C |
Lead Pitch | 5mm |
Minimum Operating Temperature | -55°C |
Related links
- IDC Tools
- Connector Tool Kits
- TE Connectivity 1kΩ Metal Oxide Resistor 9W ±5% ROX9J1K0
- TE Connectivity 1kΩ Metal Oxide Resistor 5W ±5% SQMR51K0J
- TE Connectivity 1kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ1K0
- TE Connectivity 1kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ1K0
- TE Connectivity 1kΩ Metal Oxide Resistor 2W ±5% ROX2SJ1K0
- Panasonic 1kΩ Metal Oxide Resistor 0.5W ±5% ERG12SJ102