Panasonic 3.3Ω Metal Film Resistor 3W ±5% ERX3SJ3R3
- RS Stock No.:
- 747-3843
- Mfr. Part No.:
- ERX3SJ3R3
- Brand:
- Panasonic
Bulk discount available
Price Each (In a Box of 1000)**
$0.253
(exc. GST)
$0.278
(inc. GST)
999999 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
1000 - 1000 | $0.253 | $253.00 |
2000 - 4000 | $0.251 | $251.00 |
5000 + | $0.247 | $247.00 |
**price indicative
Related links
- Vishay 20kΩ Metal Film Resistor 3W ±5% PR03000202002JAC00
- TE Connectivity 10Ω Metal Film Resistor 3W ±5% ROX3SJ10R
- Vishay Metal Film Resistor 3W ± 5% PR03000207502JAC00
- Vishay Metal Film Resistor 3W ± 5% PR03000208202JAC00
- Vishay 56kΩ Metal Film Resistor 3W ±5% PR03000205602JAC00
- Vishay 390Ω Metal Film Resistor 3W ±5% PR03000203900JAC00
- Vishay 470Ω Metal Film Resistor 3W ±5% PR03000204700JAC00
- Vishay 8.2kΩ Metal Film Resistor 3W ±5% PR03000208201JAC00