- RS Stock No.:
- 747-3534
- Mfr. Part No.:
- ERG5SJ102
- Brand:
- Panasonic
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Box of 500)
$0.526
(exc. GST)
$0.579
(inc. GST)
Units | Per unit | Per Box* |
500 - 2000 | $0.526 | $263.00 |
2500 - 4500 | $0.516 | $258.00 |
5000 + | $0.494 | $247.00 |
*price indicative |
- RS Stock No.:
- 747-3534
- Mfr. Part No.:
- ERG5SJ102
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Compact
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Power rating options between 0.5 W and 5 W available
Low current noise
Excellent non-linearity
Non-flammable
Suitable for automatic insertion
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial - 0.5W - 5W
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Metal Oxide |
Series | ERG |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |