- RS Stock No.:
- 739-7077
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 2000)
$0.052
(exc. GST)
$0.057
(inc. GST)
Units | Per unit | Per Pack* |
2000 + | $0.052 | $104.00 |
*price indicative |
- RS Stock No.:
- 739-7077
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Carbon Film Resistors 1W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 390Ω |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | RS |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | -500 → +350ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- KOA 390Ω Carbon Film Resistor 0.25W ±5% CFS1/4C391J
- RS PRO 390Ω Carbon Film Resistor 0.25W ±5%
- RS PRO 390Ω Carbon Film Resistor 0.5W ±5%
- RS PRO 390Ω Metal Film Resistor 0.6W ±0.5%
- RS PRO 390Ω Metal Film Resistor 1W ±0.5%
- RS PRO 390Ω Carbon Film Resistor 2W ±5%
- KOA 390Ω Carbon Film Resistor 0.25W ±5% CF1/4C391J
- TE Connectivity 390Ω Carbon Film Resistor 0.5W ±5% CFR50J390R