- RS Stock No.:
- 738-2674
- Brand:
- RS PRO
35000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5000)
$0.023
(exc. GST)
$0.025
(inc. GST)
Units | Per unit | Per Pack* |
5000 - 5000 | $0.023 | $115.00 |
10000 - 45000 | $0.022 | $110.00 |
50000 + | $0.018 | $90.00 |
*price indicative |
- RS Stock No.:
- 738-2674
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 120 Ω Carbon Film Resistor 0.5 W ±5%
This RS PRO resistor controls the flow of an electrical current through a circuit, primarily in high-frequency applications. It's comprised of carbon film which is non-inductive and coated in a ceramic substrate that makes it a good insulator against heat and electricity.
The carbon film is overlaid with an epoxy resin that protects the resistor from deterioration and impact damage. The unit's solder-plated copper leads fit into through-holes on your device for easy installation.
This resistor meets the requirements of International Electrotechnical Commission (IEC) 115 and IEC 115-2 to ensure a high level of resistance stability. Carbon film resistors are useful in regulating current in devices such as transistors, capacitors and digital logic circuits.
The carbon film is overlaid with an epoxy resin that protects the resistor from deterioration and impact damage. The unit's solder-plated copper leads fit into through-holes on your device for easy installation.
This resistor meets the requirements of International Electrotechnical Commission (IEC) 115 and IEC 115-2 to ensure a high level of resistance stability. Carbon film resistors are useful in regulating current in devices such as transistors, capacitors and digital logic circuits.
Features and Benefits
Maximum operating temperature of +155ºC
Maximum temperature coefficient of +350 ppm/ºC
Minimum operating temperature of -55ºC
Minimum temperature coefficient of -500 ppm/ºC
Power rating of 0.5 W
Resistance of 120 Ω
Carbon film technology
Tolerance of ±5%
Maximum temperature coefficient of +350 ppm/ºC
Minimum operating temperature of -55ºC
Minimum temperature coefficient of -500 ppm/ºC
Power rating of 0.5 W
Resistance of 120 Ω
Carbon film technology
Tolerance of ±5%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 120Ω |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | RS |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | -500 → +350ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- RS PRO 120Ω Carbon Film Resistor 2W ±5%
- TE Connectivity 120Ω Carbon Film Resistor 0.25W ±5% CFR16J120R
- RS PRO 120Ω Carbon Film Resistor 0.25W ±5%
- TE Connectivity 120Ω Carbon Film Resistor 0.33W ±5% CFR25J120R
- RS PRO 120Ω Carbon Film Resistor 1W ±5%
- KOA 120Ω Carbon Film Resistor 0.25W ±5% CFS1/4C121J
- KOA 120Ω Carbon Film Resistor 0.5W ±5% CFS1/2CT52A121J
- KOA 120Ω Carbon Film Resistor 0.25W ±5% CF1/4C121J