- RS Stock No.:
- 707-8915
- Brand:
- RS PRO
1560 In AU stock for next working day delivery
40 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.407
(exc. GST)
$0.448
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $0.407 | $4.07 |
500 - 2490 | $0.40 | $4.00 |
2500 + | $0.331 | $3.31 |
*price indicative |
- RS Stock No.:
- 707-8915
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Carbon Film Resistors 2W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 12kΩ |
Power Rating | 2W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | RS |
Temperature Coefficient | -500 → +350ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- RS PRO 12kΩ Carbon Film Resistor 0.5W ±5%
- RS PRO 12kΩ Carbon Film Resistor 0.25W ±5%
- KOA 12kΩ Carbon Film Resistor 0.25W ±5% CFS1/4C123J
- TE Connectivity 12kΩ Carbon Film Resistor 0.5W ±5% CFR50J12K
- RS PRO 12kΩ Metal Film Resistor 1W ±0.5%
- RS PRO 12kΩ Metal Film Resistor 0.6W ±0.5%
- RS PRO 12kΩ Metal Film Resistor 0.4W ±0.25%
- KOA 12kΩ Carbon Film Resistor 0.25W ±5% CF1/4C123J