- RS Stock No.:
- 701-7147
- Mfr. Part No.:
- H8178RBYA
- Brand:
- TE Connectivity
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.948
(exc. GST)
$4.343
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $3.948 | $19.74 |
25 + | $3.902 | $19.51 |
*price indicative |
- RS Stock No.:
- 701-7147
- Mfr. Part No.:
- H8178RBYA
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
51.1Ω to 976Ω
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film,HOLCO Axial ±0.1% 0.25W
Specifications
Attribute | Value |
---|---|
Resistance | 178Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | HOLCO |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |