- RS Stock No.:
- 692-6813
- Mfr. Part No.:
- PWR4412-2SDR0100J
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 692-6813
- Mfr. Part No.:
- PWR4412-2SDR0100J
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
PWR4412-2S Series Bare Metal Element Resistor
PWR4412-2S series bare metal element resistors with a rugged construction designed for current shunt and current sensing applications. These PWR4412-2S bare metal element resistors have a high current capability, a low inductance of less than 10 nH, low ohmic and radial leads. Typical applications for these resistors include power supplies UPS and motor drives.
High current capability
Low inductance
Applications include:- Power supplies, UPS and Motor drives
Low inductance
Applications include:- Power supplies, UPS and Motor drives
Specifications
Attribute | Value |
---|---|
Resistance | 10mΩ |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Metal Film |
Series | PWR4412-2S |
Temperature Coefficient | ±20ppm/°C |
Maximum Operating Temperature | +270°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 20.32mm |