- RS Stock No.:
- 683-5855
- Mfr. Part No.:
- PR03000203309JAC00
- Brand:
- Vishay
190 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.429
(exc. GST)
$0.472
(inc. GST)
Units | Per unit | Per Pack* |
10 - 990 | $0.429 | $4.29 |
1000 - 2490 | $0.422 | $4.22 |
2500 - 4990 | $0.405 | $4.05 |
5000 + | $0.388 | $3.88 |
*price indicative |
- RS Stock No.:
- 683-5855
- Mfr. Part No.:
- PR03000203309JAC00
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
PR03 Series 3W, Axial
Vishay PR03 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection
Lead-free solder contacts
High power in small package
High temperature rating
Ideal for all general purpose power applications
High power in small package
High temperature rating
Ideal for all general purpose power applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 33Ω |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Metal Film |
Series | PR03 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±250ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Hammers
- Cable Knives
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Vishay 33Ω Metal Film Resistor 1W ±5% PR01000103309JA100
- Vishay 33Ω Metal Film Resistor 2W ±5% PR02000203309JA100
- Vishay 33Ω Metal Film Resistor 0.4W ±5% SFR2500003309JA500
- Vishay 33Ω Metal Film Resistor 1W ±1% CPF133R000FKE14