Vishay 18kΩ Metal Film Resistor 2W ±5% PR02000201802JA100
- RS Stock No.:
- 683-5770
- Mfr. Part No.:
- PR02000201802JA100
- Brand:
- Vishay
Bulk discount available
Price Each (In a Pack of 10)**
$0.279
(exc. GST)
$0.307
(inc. GST)
820 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $0.279 | $2.79 |
250 - 490 | $0.275 | $2.75 |
500 + | $0.27 | $2.70 |
**price indicative
Related links
- Vishay 18kΩ Metal Film Resistor 2W ±5% PR02000201802JA100
- Vishay Metal Film Resistor 2W ± 5% PR02000201301JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202703JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203309JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000206809JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000206202JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203302JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000207500JR500