Vishay 27Ω Metal Film Resistor 2W ±5% PR02000202709JA100
- RS Stock No.:
- 683-5669
- Mfr. Part No.:
- PR02000202709JA100
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (In a Pack of 10)
$0.279
(exc. GST)
$0.307
(inc. GST)
470 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $0.279 | $2.79 |
250 - 990 | $0.268 | $2.68 |
1000 + | $0.257 | $2.57 |
**price indicative
- RS Stock No.:
- 683-5669
- Mfr. Part No.:
- PR02000202709JA100
- Brand:
- Vishay
Related links
- Vishay Metal Film Resistor 2W ± 5% PR02000203000JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000201300JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203909JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000204709JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000207509JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202200JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203301JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000201608JR500