- RS Stock No.:
- 683-5269
- Mfr. Part No.:
- VR25000006803JA100
- Brand:
- Vishay
350 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.277
(exc. GST)
$0.305
(inc. GST)
Units | Per unit | Per Pack* |
25 - 600 | $0.277 | $6.925 |
625 - 2475 | $0.269 | $6.725 |
2500 - 6225 | $0.26 | $6.50 |
6250 - 12475 | $0.253 | $6.325 |
12500 + | $0.245 | $6.125 |
*price indicative |
- RS Stock No.:
- 683-5269
- Mfr. Part No.:
- VR25000006803JA100
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
VR25 Series, Axial
Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62
Safety requirements of IEC65
Colour code in accordance with IEC62
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 680kΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Metal Glaze |
Series | VR25 |
Temperature Coefficient | ±200ppm/°C |