- RS Stock No.:
- 683-3137
- Mfr. Part No.:
- MRS25000C1802FCT00
- Brand:
- Vishay
900 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.202
(exc. GST)
$0.222
(inc. GST)
Units | Per unit | Per Pack* |
25 - 1225 | $0.202 | $5.05 |
1250 - 2475 | $0.198 | $4.95 |
2500 + | $0.194 | $4.85 |
*price indicative |
- RS Stock No.:
- 683-3137
- Mfr. Part No.:
- MRS25000C1802FCT00
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
0.6W MRS25 Series (1kΩ to 95.3kΩ)
Professional Thin Film Leaded Resistors, MRS25
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 18kΩ |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Vishay 18kΩ Thin Film Resistor 0.4W ±1% MRS16000C1802FCT00
- Vishay 18kΩ Thin Film Resistor 0.6W ±1% MBB02070C1802FCT00
- Vishay 18kΩ Thin Film Resistor 0.4W ±1% MBA02040C1802FC100