- RS Stock No.:
- 683-2917
- Mfr. Part No.:
- MRS16000C8202FCT00
- Brand:
- Vishay
700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.129
(exc. GST)
$0.142
(inc. GST)
Units | Per unit | Per Pack* |
25 - 1225 | $0.129 | $3.225 |
1250 - 2475 | $0.127 | $3.175 |
2500 + | $0.125 | $3.125 |
*price indicative |
- RS Stock No.:
- 683-2917
- Mfr. Part No.:
- MRS16000C8202FCT00
- Brand:
- Vishay
Legislation and Compliance
Product Details
0.4W MRS16 Series
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.
Features
MRS16 are Professional Metal Thin Film Leaded Resistors
Low noise
Lead free solder contacts
Pure tin plating provides compatibility with Lead –free and Lead containing soldering processes
Low noise
Lead free solder contacts
Pure tin plating provides compatibility with Lead –free and Lead containing soldering processes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 82kΩ |
Power Rating | 0.4W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS16 |
Temperature Coefficient | ±50ppm/°C |