Vishay 4.7kΩ Wire Wound Resistor 7W ±5% AC07000004701JAC00
- RS Stock No.:
- 683-1080
- Mfr. Part No.:
- AC07000004701JAC00
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (In a Pack of 10)
$1.377
(exc. GST)
$1.515
(inc. GST)
40 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $1.377 | $13.77 |
250 - 990 | $1.327 | $13.27 |
1000 + | $1.266 | $12.66 |
**price indicative
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m