- RS Stock No.:
- 683-1071
- Mfr. Part No.:
- AC07000001000JAC00
- Brand:
- Vishay
330 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.416
(exc. GST)
$1.558
(inc. GST)
Units | Per unit | Per Pack* |
10 - 990 | $1.416 | $14.16 |
1000 - 2490 | $1.39 | $13.90 |
2500 - 4990 | $1.33 | $13.30 |
5000 + | $1.285 | $12.85 |
*price indicative |
- RS Stock No.:
- 683-1071
- Mfr. Part No.:
- AC07000001000JAC00
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
AC07 Series 7W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | AC05 |
Temperature Coefficient | -80 → -10ppm/°C |
Related links
- Vishay 100Ω Wire Wound Resistor 10W ±1% RS010100R0FE12
- Vishay 100Ω Wire Wound Resistor 5W ±5% AC05000001000JAC00
- Vishay 100Ω Wire Wound Resistor 5W ±1% RS005100R0FE12
- Vishay 100Ω Wire Wound Resistor 3W ±1% RLP03100R0FB15
- Vishay 100Ω Wire Wound Resistor 1W ±1% RLP01100R0FS14
- Vishay 100Ω Wire Wound Resistor 3W ±5% AC03000001000JACCS
- Vishay 100Ω Wire Wound Resistor 2W ±1% RLP02100R0FS14
- Vishay 100Ω Wire Wound Resistor 1W ±5% AC01000001000JA100