Vishay 180Ω Wire Wound Resistor 5W ±5% AC05000001800JAC00
- RS Stock No.:
- 683-1002
- Mfr. Part No.:
- AC05000001800JAC00
- Brand:
- Vishay
280 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.989
(exc. GST)
$1.088
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.989 | $9.89 |
250 - 990 | $0.965 | $9.65 |
1000 - 2490 | $0.941 | $9.41 |
2500 - 4990 | $0.917 | $9.17 |
5000 + | $0.893 | $8.93 |
*price indicative
- RS Stock No.:
- 683-1002
- Mfr. Part No.:
- AC05000001800JAC00
- Brand:
- Vishay
Related links
- Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J
- Vishay 68Ω Wire Wound Resistor 5W ±5% AC050000B6809J6BCS
- TE Connectivity 100mΩ Wire Wound Resistor 5W ±5% SQMW5R10J
- TE Connectivity 150Ω Wire Wound Resistor 5W ±5% EP5W150RJ
- TE Connectivity 150Ω Wire Wound Resistor 5W ±5% SQMW5150RJ
- TE Connectivity 330mΩ Wire Wound Resistor 5W ±5% SQMW5R33J
- TE Connectivity 15Ω Wire Wound Resistor 5W ±5% EP5WS15RJ
- TE Connectivity 2.2kΩ Wire Wound Resistor 5W ±5% EP5W2K2J